PDP SEO Portlet

MOC3011SR2VM

Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3011SR2VM
Secondary Manufacturer Part#: MOC3011SR2VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAG operations.

  • Excellent IFT Stability-IR Emitting Diode Has Low Degradation
  • Peak Blocking Voltage – 400 V, MOC302XM
  • Safety and Regulatory Approvals – UL1577, 4,170 VACRMS for 1 Minute – DIN EN/IEC60747-5-5

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5300 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
AC
250 V
6PDIP SMD White
6
8.89 x 6.6 x 3.53 mm
PDIP SMD
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.20933
8000+
$0.20826
16000+
$0.20719
32000+
$0.20612
64000+
$0.20506