PDP SEO Portlet

MOC3011M

Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3011M
Secondary Manufacturer Part#: MOC3011M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC3011-M is a random-phase Triac Driver Output Optocoupler contains GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. It is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115VAC operations.

  • IR emitting diodes has low degradator excellent IFT stability

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5300 Vrms
Through Hole
1
-40 to 85 °C
AC
250 V
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  21400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.1869
2000+
$0.18037
4000+
$0.17775
8000+
$0.17514
16000+
$0.17252