PDP SEO Portlet

MOC213R2M

8-pin SOIC Single-Channel Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC213R2M
Secondary Manufacturer Part#: MOC213R2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

  • 100% collector output current
  • Closely Matched Current Transfer Ratios
  • Minimum BVcE0 of 30 V Guaranteed
  • Convenient Plastic SOIC-8 Surface Mountable Package Style, with 0.050" Lead Spacing
  • Safety and Regulatory Approvals: - UL1577, 2,500 VACRMS for 1 Minute - DIN-EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage
"

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
150 mA
30 V
2500 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
8SOIC N
8
5.13 x 4.16 x 3.43 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.16622
10000+
$0.16184
20000+
$0.15974
40000+
$0.15769
80000+
$0.15552