PDP SEO Portlet

MOC211VM

8-pin SOIC Single-Channel Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC211VM
Secondary Manufacturer Part#: MOC211VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

  • Closely matched current transfer ratios
  • Minimum BVCEO of 30 V Guaranteed
  • Convenient plastic SOIC-8 surface mountable package style
  • Minimum BV CEO of 70 Volts guaranteed
  • Standard SOIC-8 footprint, with 0.050" lead spacing
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • High input-output isolation of 2500 V guaranteed
  • U.L. recognized
  • VDE recognized
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.19972
12000+
$0.1987
24000+
$0.19769
48000+
$0.19667
96000+
$0.19565