PDP SEO Portlet

MOC211M

8-pin SOIC Single-Channel Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC211M
Secondary Manufacturer Part#: MOC211M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

  • Closely matched current transfer ratios
  • Minimum BVCEO of 30 V Guaranteed
  • Convenient plastic SOIC-8 surface mountable package style
  • Minimum BV CEO of 70 Volts guaranteed
  • Standard SOIC-8 footprint, with 0.050" lead spacing
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • High input-output isolation of 2500 V guaranteed
  • U.L. recognized
  • VDE recognized
"

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
150 mA
30 V
2500 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
8SOIC N
8
5.13 x 4.16 x 3.43 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.14622
12000+
$0.14237
24000+
$0.14052
48000+
$0.13872
96000+
$0.13632