PDP SEO Portlet

MOC207M

Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 2.5 kV, 100 %

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC207M
Secondary Manufacturer Part#: MOC207M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-suited for high-density applications, and eliminate the need for through-the-board mounting.

  • Closely Matched Current Transfer Ratios
  • Minimum BVCEO of 30 V Guaranteed
  • Convenient Plastic SOIC-8 Surface Mountable Package Style, with 0.050” Lead Spacing
  • Safety and Regulatory Approvals:
    • UL1577, 2,500 VACRMS for 1 Minute
    • DIN-EIN/IEC60747-5-5, 565 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
150 mA
70 V
200@10mA %
2500 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
8SOIC N
8
5.13 x 4.16 x 3.43 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541499500
In Stock :  1990.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.17546
2+
$0.16933
4+
$0.16687
8+
$0.16442
16+
$0.16196