PDP SEO Portlet

MOC206R2M

Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 2.5 kV, 63 %

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC206R2M
Secondary Manufacturer Part#: MOC206R2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These device consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. This is ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

  • Closely matched current transfer ratios
  • Minimum BVCEO of 70 V Guaranteed
  • Convenient plastic SOIC-8 surface mountable package style
  • Minimum BV CEO of 70 Volts guaranteed
  • Standard SOIC-8 footprint, with 0.050" lead spacing
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • High input-output isolation of 2500 V guaranteed
  • U.L. recognized
  • VDE recognized
"

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
150 mA
70 V
125@10mA %
2500 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
8SOIC N
8
5.13 x 4.16 x 3.43 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.18175
10000+
$0.1754
20000+
$0.17286
40000+
$0.17031
80000+
$0.16777