MOC205R2VM
Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 2.5 kV, 40 %
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: MOC205R2VM
Secondary Manufacturer Part#: MOC205R2VM
- RoHS 10 Compliant
- Tariff Charges
These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high density applications, and eliminate the need for through–the–board mounting.
- Convenient Plastic SOIC–8 Surface Mountable Package Style
- Closely Matched Current Transfer Ratios
- Minimum V(BR)CEO of 70 Volts Guaranteed
- Standard SOIC–8 Footprint, with 0.050? Lead Spacing
- Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
- High Input–Output Isolation of 3000 Vac (rms) Guaranteed
- UL Recognized File #E90700, Volume 2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 150 mA | ||
| 70 V | ||
| 80@10mA % | ||
| 2500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| DC | ||
| 8SOIC N | ||
| 8 | ||
| 5.13 x 4.16 x 3.43 mm | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |