MMUN2233LT1G
NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: MMUN2233LT1G
Secondary Manufacturer Part#: MMUN2233LT1G
- RoHS 10 Compliant
- Tariff Charges
MMUN2233LT1G is an MMUN2233L series NPN transistor with a monolithic bias resistor network digital transistor. It is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
- Simplifies circuit design, reduces board space, reduces component count
- Collector-base voltage is 50VDC max (TA = 25°C, common for Q1 and Q2)
- Collector-emitter voltage is 50VDC max (TA = 25°C, common for Q1 and Q2)
- Collector current - continuous is 100mAdc max (TA = 25°C, common for Q1 and Q2)
- Input forward voltage is 30VDC max (TA = 25°C, common for Q1 and Q2)
- Input reverse voltage is 5VDC max (TA = 25°C, common for Q1 and Q2)
- Total device dissipation is 230mW max (TA = 25°C)
- DC current gain is 200 (IC = 5.0mA, VCE = 10V, TA = 25°C)
- Input resistor range from 3.3 to 6.1kohm (TA = 25°C, common for Q1 and Q2)
- SOT-23 package, junction temperature range from -55 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 kOhm | ||
| 4.7 kOhm | ||
| 50 V | ||
| 100 mA | ||
| 80 | ||
| 3 | ||
| 150 °C | ||
| 246 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |