PDP SEO Portlet

MMSZ6V8T1G

500 mW; 5% Zener Diode Voltage Regulator 6.8 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: MMSZ6V8T1G
Secondary Manufacturer Part#: MMSZ6V8T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSZxxxT1G series surface mount Voltage Regulator Zener Diode designed for optimal automated board assembly. This device provides a convenient alternative to the leadless 34-package style. It comes with void free transfer-moulded thermosetting plastic case.

  • 500mW Rating on FR-4 or FR-5 board
  • 2.4 to 56V Wide Zener reverse voltage rating
  • Small package size for high density applications
  • ESD rating of Class 3 (16kV) per human body model
  • AEC-Q101 qualified and PPAP capable

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2
150 °C
500 mW
MMSZxxxT1G Series
6.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
USD $:
45000+
$0.01581
90000+
$0.0154
180000+
$0.0152
360000+
$0.015
720000+
$0.01444