PDP SEO Portlet

MMSZ5256ET1G

225 W, Zener Diode Voltage Regulator. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: MMSZ5256ET1G
Secondary Manufacturer Part#: MMSZ5256ET1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD123 package. These devices provide a convenient alternative to the leadless 34-package style.

  • Wide Zener Reverse Voltage 30 V
  • 500 mW Rating on FR-4 or FR-5 Board
  • General Purpose, Medium Current
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Peak Power - 225 W (8 x 20 s)
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2
150 °C
500 W
MMSZ52xxET1G Serie
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.04846
30000+
$0.04739
60000+
$0.04631
120000+
$0.04523
240000+
$0.04416