MMSZ5222BT1G
Zener Diode 500 mW SOD-123. ONSSPCDDECI9E6E;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: MMSZ5222BT1G
Secondary Manufacturer Part#: MMSZ5222BT1G
- RoHS 10 Compliant
- Tariff Charges
The MMSZ5221BT1 series surface mount Voltage Regulator Zener Diode designed for optimal automated board assembly. This device provides a convenient alternative to the leadless 34-package style. It comes with void free transfer-moulded thermosetting plastic case.
- 500mW Rating on FR-4 or FR-5 board
- 2.4 to 110V Wide Zener reverse voltage rating
- Small package size for high density applications
- General purpose, medium current
- ESD rating of Class 3 (16kV) per human body model
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-123 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 500 W | ||
| MMSZ52xxxT1G Serie | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |