PDP SEO Portlet

MMSZ4689ET1G

225 W Low Current Zener Diode Voltage Regulator 5.1 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: MMSZ4689ET1G
Secondary Manufacturer Part#: 09R9481
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSZ4689ET1G is a surface mount Voltage Regulator Zener Diode with void free transfer-moulded thermosetting plastic case. This device provides a convenient alternative to the leadless 34-package style. It is designed for optimal automated board assembly.

  • 500mW Rating on FR-4 or FR-5 board
  • Small package size for high density applications
  • ESD rating of Class 3 (16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • 225W (8 x 20s) Peak power

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2
150 °C
500 W
MMSZ4xxxET1G Serie
5.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.347
25+
$0.217
50+
$0.18
100+
$0.142
250+
$0.126
500+
$0.109
1000+
$0.098