PDP SEO Portlet

MMSZ3V3T1G

500 mW; 5% Zener Diode Voltage Regulator 3.3 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: MMSZ3V3T1G
Secondary Manufacturer Part#: MMSZ3V3T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSZ2V4T1 series surface mount Voltage Regulator Zener Diode designed for optimal automated board assembly. This device provides a convenient alternative to the leadless 34-package style. It comes with void free transfer-moulded thermosetting plastic case.

  • 500mW Rating on FR-4 or FR-5 board
  • 2.4 to 56V Wide Zener reverse voltage rating
  • Small package size for high density applications
  • ESD rating of Class 3 (16kV) per human body model

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2
150 °C
500 W
MMSZxxxT1G Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  120000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01673
6000+
$0.01615
12000+
$0.01591
24000+
$0.01568
48000+
$0.01544