PDP SEO Portlet

MMQA5V6T3G

ESD / Surge Protector. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MMQA5V6T3G
Secondary Manufacturer Part#: MMQA5V6T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

  • Breakdown Voltage 5.6 V
  • SC-74 Package Allows Four Separate Unidirectional Configurations
  • Peak Power- Min. 24 W @ 1.0 ms (Unidirectional)
  • Peak PowerMin. 150 W @ 20ms (Unidirectional)
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage < 2.0 µA
  • ESD Rating of Class 3B (exceeding 16 kV) per the Human Body Model
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
6
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.08316
20000+
$0.08274
40000+
$0.08232
80000+
$0.0819
160000+
$0.08148