PDP SEO Portlet

MMQA20VT1G

Surge protector, Common Anode, SC-59 20 V.

Manufacturer:onsemi
Avnet Manufacturer Part #: MMQA20VT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Breakdown Voltage 20 V
  • SC-74 Package Allows Four Separate Unidirectional Configurations
  • Peak Power- Min. 24 W @ 1.0 ms (Unidirectional)
  • Peak PowerMin. 150 W @ 20ms (Unidirectional)
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage < 2.0 µA
  • ESD Rating of Class 3B (exceeding 16 kV) per the Human Body Model
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
6 Pins
null
null
null
null
null
null
null
150 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
Need More?
USD $:
$ 0.06269
12000+
$0.06269
24000+
$0.06112
48000+
$0.06037
96000+
$0.05996
192000+
$0.05966
SubTotal:
$752.28