MMPQ6700
Quad Complementary (NPN and PNP) Quad Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: MMPQ6700
Secondary Manufacturer Part#: MMPQ6700
- RoHS 10 Compliant
- Tariff Charges
The MMPQ6700 is a quad NPN and PNP Bipolar Transistor Array can be used in switches with collector currents of 10µA to 100mA. This device is best used when space is the primary consideration.
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 40 V | ||
| 200 mA | ||
| 200 mA | ||
| 70 | ||
| 70 | ||
| 16 | ||
| 150 °C | ||
| 1 W | ||
| SOIC | ||
| Surface Mount | ||
| NPN, PNP | ||
| 200 MHz | ||
| 200 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |