MMPQ3904
Quad NPN 40 V, 200 mA Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
- RoHS 10 Compliant
- Tariff Charges
The MMPQ3904 is a NPN multi-chip Bipolar Transistor Array designed as a general-purpose amplifier and switch. The device useful dynamic range extends to 100mA as a switch and to 100MHz as an amplifier.
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 200 mA | ||
| 75 | ||
| 16 | ||
| 150 °C | ||
| 1 W | ||
| SOIC | ||
| Surface Mount | ||
| Dual NPN | ||
| 250 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |