MMJT350T1G
PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMJT350T1G
Secondary Manufacturer Part#: MMJT350T1G
- RoHS 10 Compliant
- Tariff Charges
The Bipolar Power Transistor is designed for use in line-operated applications such as low power, line-operated series pass and switching regulators requiring PNP capability.
- High Collector-Emitter Sustaining Voltage-
VCEO(sus) = 300 Vdc @ IC
= 1.0 mAdc - Excellent DC Current Gain -
hFE = 30–240 @ IC
= 50 mAdc - S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable
- These Devices are PbFree, Halogen Free/BFR Free and are RoHS
Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| 500 mA | ||
| 20 | ||
| 4 | ||
| 150 °C | ||
| 2.75 W | ||
| MMJT350 | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |