PDP SEO Portlet

MMBZ6V8ALT1G

Zener Single Diode, TVS, 24 W, SOT-23, 3 Pins, Surface Mount

Manufacturer:onsemi
Avnet Manufacturer Part #: MMBZ6V8ALT1G
Secondary Manufacturer Part#: MMBZ6V8ALT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBZ series dual common anode Transient Voltage Suppressor Zener Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. It is ideal for situations where board space is at a premium.

  • 3 to 26V Working peak reverse voltage range
  • 5.6 to 33V Standard Zener breakdown voltage range
  • 24 or 40W Peak power @ 1ms (unidirectional)
  • ESD Class 3B (16kV) per the human body model
  • ESD Class C (400V) per the machine model
  • Maximum clamping voltage @ peak pulse current
  • 5µA Low leakage
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Dual Common Anode
Bi-Directional|Uni-Directional
16@HBM|0.4@MM kV
Matte Tin
260 °C
9.6 V
0.5 uA
4.5 V
6.46 V
Surface Mount
MSL 1 - Unlimited
2
-55 to 150 °C
3SOT-23
24 W
3
2.9 x 1.3 x 0.94 mm mm
MMBZxxxALT1G
SOT-23
TVS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  312000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02002
6000+
$0.01932
12000+
$0.01904
24000+
$0.01876
48000+
$0.01848