PDP SEO Portlet

MMBZ33VAWT1G

Zener Protection, 40 Watt Peak Power 33V Zener Transient Voltage Suppressor, 40 Watt Peak Power. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: MMBZ33VAWT1G
Secondary Manufacturer Part#: MMBZ33VAWT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

  • SC-70 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Working Peak Reverse Voltage Range
  • Standard Zener Breakdown Voltage Range:27 V
  • Peak Power - 40 W @ 1.0 ms (Unidirectional), per Figure 5 Waveform
  • ESD Rating:
    • Class 3B (> 16 kV) per the Human Body Model
    • Class C (> 400 V) per the Machine Model
  • Low Leakage < 5.0 A
  • Flammability Rating UL 94 V-0
  • AEC-Q101 Qualified and PPAP Capable - SZMMBZxxVAWT1G
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
46 V
SC-70
Bi-Directional|Uni-Directional
Surface Mount
3
2
150 °C
-55 °C
17 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.10103
18000+
$0.0985
36000+
$0.09728
72000+
$0.09643
144000+
$0.09593