MMBZ27VAWT1G
Zener Protection, 40 Watt Peak Power 27V Zener Transient Voltage Suppressor, 40 Watt Peak Power. ONSSPCDDECI9E6E;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: MMBZ27VAWT1G
Secondary Manufacturer Part#: MMBZ27VAWT1G
- RoHS 10 Compliant
- Tariff Charges
The Dual Common Anode Zener Diode Transient Voltage Suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. The dual junction common anode design protects two separate lines using only one package. This device is ideal for situations where board space is at a premium.
- SC-70 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
- Standard Zener Breakdown Voltage Range 27 V
- Peak Power 40 W @ 1.0 ms (Unidirectional)
- ESD Rating Class 3B (>16 kV) per the Human Body Model
- ESD Rating Class C (>400 V) per the Machine Model
- Low Leakage < 5.0 uA
- Flammability Rating UL 94 V0
- This is a PbFree Device
- AEC-Q101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| SC-70 | ||
| Bi-Directional|Uni-Directional | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 22 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |