PDP SEO Portlet

MMBZ16VALT1G

Dual Common Anode Zener Diode Protection. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: MMBZ16VALT1G
Secondary Manufacturer Part#: MMBZ16VALT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual monolithic silicon Zener diodes designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

  • SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Working Peak Reverse Voltage Range - 13V
  • Standard Zener Breakdown Voltage Range - 15.2 - 16.8 V
  • Peak Power - 40 Watts @ 1.0 ms (Unidirectional)
  • ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
  • Low Leakage < 5.0 µ A
  • Flammability Rating UL 94V-O
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
30000+
$0.02324
60000+
$0.02263
120000+
$0.02234
240000+
$0.02205
480000+
$0.02124