MMBTH81
Bipolar - RF Transistor, PNP, 20 V, 600 MHz, 225 mW, -50 mA, SOT-23
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: MMBTH81
Secondary Manufacturer Part#: MMBTH81
- RoHS 10 Compliant
- Tariff Charges
The MMBTH81 is a PNP RF Transistor designed for general RF amplifier and mixer applications to 250mHz with collector currents in the 1 to 30mA range.
- 20V Collector-emitter voltage
- 20V Collector-base voltage
- 3V Emitter-base voltage
- 50mA Continuous collector current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 60 | ||
| 3 | ||
| 150 °C | ||
| 225 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 600 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |