MMBTA56WT1G
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 150 mW, SOT-323, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
This PNP Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SC-70/SOT-323 package, which is designed for low power surface mount applications.
- Moisture Sensitivity Level: 1
- ESD Rating: Human Body Model - 4 kV
Machine Model - 400 V - Pb-Free Package is Available
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 500 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 460 mW | ||
| AEC-Q101 | ||
| SC-70 (SOT-323) | ||
| Surface Mount | ||
| PNP | ||
| 50 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |