MMBTA14LT1G
Darlington Transistor, Darlington, NPN, 30 V, 225 mW, 300 mA, SOT-23, 3 Pins
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: MMBTA14LT1G
Secondary Manufacturer Part#: 45J1528
- RoHS 10 Compliant
- Tariff Charges
The MMBTA14LT1G is a NPN bipolar Darlington Transistor designed for use in switching applications such as print hammer, relay, solenoid and lamp drivers. The device is housed in the package which is designed for lower power surface-mount applications.
- Low RDS (ON) provides higher efficiency and extends battery life
- Saves board space
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 300 | ||
| 20000 | ||
| 3 | ||
| 150 °C | ||
| 300 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |