PDP SEO Portlet

MMBT5401LT1G

Bipolar (BJT) Single Transistor, General Purpose, PNP, 150 V, 500 mA, 225 mW, SOT-23, Surface Mount

Manufacturer:onsemi
Avnet Manufacturer Part #: MMBT5401LT1G
Secondary Manufacturer Part#: MMBT5401LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBT5401LT1G is a PNP high voltage Bipolar Transistor designed for general purpose switching applications. The device is housed in the package which is designed for lower power surface-mount applications.

  • Halogen-free
  • AEC-Q101 qualified and PPAP capable

Technical Attributes

Find Similar Parts

Description Value
150 V
500 mA
50
3
150 °C
225 mW
MMBTxxxx
AEC-Q101
SOT-23
Surface Mount
PNP
300 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01644
6000+
$0.01587
12000+
$0.01564
24000+
$0.01541
48000+
$0.01518