PDP SEO Portlet

MMBT4403WT1G

PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: MMBT4403WT1G
Secondary Manufacturer Part#: 08AK6422
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This PNP Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SC-70/SOT-323 package, which is designed for low power surface mount applications.

  • Moisture Sensitivity Level: 1
  • ESD Rating: Human Body Model - 4 kV
    Machine Model - 400 V
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
40
100
3
150 °C
150
SOT-323
Surface Mount
PNP
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.14
25+
$0.087
50+
$0.07
100+
$0.053
250+
$0.046
500+
$0.038
1000+
$0.033