PDP SEO Portlet

MMBT4401WT1G

NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: MMBT4401WT1G
Secondary Manufacturer Part#: MMBT4401WT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package, which is designed for low power surface mount applications.

  • Moisture Sensitivity Level: 1
  • ESD Rating: Human Body Model - 4 kV
    Machine Model - 400 V
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
40 V
600 mA
20
3
150 °C
150 mW
AEC-Q101
SOT-323
Surface Mount
NPN
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:54000  Mult:3000  
USD $:
54000+
$0.0148
108000+
$0.0146
216000+
$0.01432
432000+
$0.0141
864000+
$0.01388