PDP SEO Portlet

MMBT4401LT3G

40 V, 600 mA NPN Bipolar Junction Transistor.

Manufacturer:onsemi
Avnet Manufacturer Part #: MMBT4401LT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-emitter breakdown voltage is 40VDC min (TA = 25°C, IC = 1.0mAdc, IB = 0)
  • Collector-base breakdown voltage is 60VDC min (IC = 0.1µmAdc, IE = 0, TA = 25°C)
  • Emitter-base breakdown voltage is 6.0VDC min (IC = 0.1µmAdc, IE = 0, TA = 25°C)
  • Collector current - continuous is 600mAdc max (TA = 25°C)
  • Collector current - peak is 900mAdc max (TA = 25°C)
  • Total Device Dissipation FR-5 Board is 225mW max (TA = 25°C)
  • Thermal resistance junction-to-ambient is 556°C/W max (TA = 25°C)
  • Cutoff frequency is 100mHz min (IC = -100mA, VCE = -5.0V, f = 100MHz, TA = 25°C)
  • SOT-23 package
  • Junction temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
null
20 hFE
NPN
250 MHz
null
null
Surface Mount
null
null
40 V
600 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  670,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.01066
10000+
$0.01066
20000+
$0.01037
40000+
$0.01008
80000+
$0.00979
160000+
$0.0095
SubTotal:
$106.60