PDP SEO Portlet

MMBT4126LT3G

PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: MMBT4126LT3G
Secondary Manufacturer Part#: MMBT4126LT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Moisture Sensitivity Level: 1
  • ESD Rating: Human Body Model: >4000 V; Machine Model: >400 V
  • These Devices are Pb-Free, Halogen Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
25
120
3
150 °C
300
SOT-23
Surface Mount
PNP
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:50000  Mult:10000  
USD $:
50000+
$0.01547
100000+
$0.01526
200000+
$0.01497
400000+
$0.01474
800000+
$0.0145