MMBT4126LT1G
PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;
- RoHS 10 Compliant
- Tariff Charges
- Moisture Sensitivity Level: 1
- ESD Rating: Human Body Model: >4000 V; Machine Model: >400 V
- These Devices are Pb-Free, Halogen Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 V | ||
| 200 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 250 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |