PDP SEO Portlet

MMBT3906LT1G

200 mA, 40 V PNP Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: MMBT3906LT1G
Secondary Manufacturer Part#: MMBT3906LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMBT3906LT1G is a PNP silicon general purpose transistor in a 3 pin SOT-23 package.

  • Collector-emitter voltage is -40VDC
  • Collector-base voltage is -40VDC
  • Collector current - continuous is -200mA DC
  • Total device dissipation is a 225mW
  • Junction and storage temperature is -65 to +150°C
  • 60 minimum DC current gain (IC = -0.1mAdc, VCE = -1.0Vdc)
  • 250MHz typical current-gain bandwidth product (IC = -10mAdc, VCE = -20Vdc, f = 100MHz)

Technical Attributes

Find Similar Parts

Description Value
40 V
200 mA
30
3
150 °C
225 mW
MMBTxxxx
AEC-Q101
SOT-23
Surface Mount
PNP
250 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.00844
6000+
$0.00814
12000+
$0.00802
24000+
$0.00791
48000+
$0.00779