PDP SEO Portlet

MMBT2484LT1G

Bipolar (BJT) Single Transistor, NPN, 60 V, 100 mA, 300 mW, SOT-23, Surface Mount

Manufacturer:onsemi
Avnet Manufacturer Part #: MMBT2484LT1G
Secondary Manufacturer Part#: 45J1533
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBT2484LT1G is a NPN Bipolar transistor designed for high gain, low noise general purpose amplifier applications. The device is housed in the package which is designed for lower power surface-mount applications.

  • Low RDS (ON) provides higher efficiency and extends battery life
  • Package saves board space

Technical Attributes

Find Similar Parts

Description Value
60 V
100 mA
250
3
150 °C
300 mW
SOT-23
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.189
25+
$0.12
50+
$0.102
100+
$0.083
250+
$0.073
500+
$0.063
1000+
$0.05