PDP SEO Portlet

MMBFJ310LT1G

JFET Transistor, JFET, -25 V, 60 mA, -6.5 V, SOT-23, 3 Pin, 150 °C

Manufacturer:onsemi
Product Category: Discretes, FETs, JFETs
Avnet Manufacturer Part #: MMBFJ310LT1G
Secondary Manufacturer Part#: MMBFJ310LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBFJ310LT1G is a N-channel JFET designed for high frequency amplifiers and oscillators. The device offers interchangeable drain and source, space saving surface-mount package. The Low RDS (ON) provides higher efficiency and extends battery life.

  • 25VDC Drain-source voltage
  • 25VDC Gate-source voltage
  • 10mA Gate current

Technical Attributes

Find Similar Parts

Description Value
N Channel
-25 V
-6.5 V
3
150 °C
MMBFJ Series
AEC-Q101
SOT-23
Surface Mount
60 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.08673
18000+
$0.08629
36000+
$0.08584
72000+
$0.0854
144000+
$0.08496