PDP SEO Portlet

MMBFJ310

N-Channel JFET Transistor. ONSSPCTRNSTSK7C1K;

Manufacturer:onsemi
Product Category: Discretes, FETs, JFETs
Avnet Manufacturer Part #: MMBFJ310
Secondary Manufacturer Part#: MMBFJ310
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBFJ310 is a N-channel RF JFET designed for VHF/UHF amplifier, oscillator and mixer applications.

  • Interchangeable source and drain
  • 25V Drain-gate voltage
  • -25V Gate-source voltage
  • 10mA Forward gate current

Technical Attributes

Find Similar Parts

Description Value
N Channel
25
6.5
3
150 °C
MMBFJ Series
SOT-23
Surface Mount
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.09584
16668+
$0.09536
33336+
$0.09487
66672+
$0.09438
133344+
$0.09389