PDP SEO Portlet

MMBFJ113

N-Channel Switch.

Manufacturer:onsemi
Product Category: Transistors, JFET
Avnet Manufacturer Part #: MMBFJ113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Interchangeable source and drain
  • 35V Drain-gate voltage
  • -35V Gate-source voltage
  • 50mA Forward gate current

Technical Attributes

Find Similar Parts

Description Value
N Channel
35 V
3 V
null
150 °C
null
null
null
Surface Mount
2 µA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.07213
3000+
$0.07213
6000+
$0.07118
12000+
$0.06981
24000+
$0.06874
48000+
$0.06762
SubTotal:
$216.39