PDP SEO Portlet

MMBD701LT1G

RF Schottky Diode, Single, 70 V, 1 V, 0.5 pF, SOT-23

Manufacturer:onsemi
Avnet Manufacturer Part #: MMBD701LT1G
Secondary Manufacturer Part#: MMBD701LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Schottky diode is designed primarily for high efficiency UHF and VHF detector applications. It is readily adaptable to many other fast switching RF and digital applications. It is supplied in an inexpensive plastic package for lowhigh-volume consumer and industrial/commercial requirements. It is available in a Surface Mount package.

  • Extremely Low Minority Carrier Lifetime - 15 ps (Typ)
  • Very Low Capacitance - 1.0 pF @ VR = 20 V
  • High Reverse Voltage - to 70 Volts
  • Low Reverse Leakage - 200 nA (Max)
  • Pb-Free Packages are Available
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Single
Surface Mount
1
3
125 °C
70

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  57000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 357 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0143
6000+
$0.0138
12000+
$0.0136
24000+
$0.0134
48000+
$0.0132