MMBD7000LT3G
Small Signal Diode, Switching, Dual Series, 100 V, 200 mA, 700 mV, 4 ns, 500 mA
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: MMBD7000LT3G
Secondary Manufacturer Part#: MMBD7000LT3G
- RoHS 10 Compliant
- Tariff Charges
The switching diode is designed for high speed switching applications.This dual diode device contains two diodes in series encapsulated in a SOT-23 surface mount package.
- Extremely Low Minority Carrier Lifetime
- Very Low Capacitance
- Low Reverse Leakage
- Available in 8 mm Tape and Reel
- Pb-Free Packages are Available
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-23 | ||
| Dual Series | ||
| Surface Mount | ||
| 1.6 | ||
| 1.1 | ||
| 3 | ||
| 150 °C | ||
| MMBD7000L Series | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |