PDP SEO Portlet

MMBD352LT1G

RF Schottky Diode, UHF Mixer, Dual Series, 7 V, 600 mV, 1 pF, SOT-23

Manufacturer:onsemi
Avnet Manufacturer Part #: MMBD352LT1G
Secondary Manufacturer Part#: MMBD352LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Schottky Diode is designed primarily for UHF mixer applications but is suitable also for use in detector and ultra fast switching circuits.

  • Very Low Capacitance - Less Than 1.0 pF @ Zero Volts
  • Low Forward Voltage - 0.5 Volts (Typ) @ IF = 10 mA
  • AEC Qualified and PPAP Capable
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Dual Series
Surface Mount
600
3
150 °C
AEC-Q101
7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
21000+
$0.03243
42000+
$0.03158
84000+
$0.03117
168000+
$0.03077
336000+
$0.02963