PDP SEO Portlet

MMBD301LT1G

RF Schottky Diode, Barrier, Single, 30 V, 200 mA, 450 mV, 0.9 pF, SOT-23

Manufacturer:onsemi
Avnet Manufacturer Part #: MMBD301LT1G
Secondary Manufacturer Part#: MMBD301LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBD301LT1G is a Silicon Hot-carrier Detector and Switching Diode designed primarily for high-efficiency UHF and VHF detector applications. It is readily adaptable to many other fast switching RF and digital applications.

  • 15ps Extremely low minority carrier lifetime
  • 1.5pF at VR=15V Maximum very low capacitance
  • 13nA DC Low reverse leakage IR
  • -55 to 125°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Single
Surface Mount
0.6
3
125 °C
MMBD301 Series
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0246
6000+
$0.02374
12000+
$0.02339
24000+
$0.02305
48000+
$0.0227