MMBD2836LT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: MMBD2836LT1G
Secondary Manufacturer Part#: MMBD2836LT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| SOT-23 | ||
| Dual Common Anode | ||
| Surface Mount | ||
| 1.2 V | ||
| 3 | ||
| 150 °C | ||
| MMBD2836L Series | ||
| 75 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100080 |