MMBD1501A
Small Signal Diode, Single, 200 V, 200 mA, 1.15 V, 2 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: MMBD1501A
- RoHS 10 Compliant
- Tariff Charges
The MMBD1501A is a high conductance low leakage Small Signal Diode for general usage and suitable for many different applications.
- -55 to 150°C Storage temperature range
- 150°C Operating junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| SOT-23 | ||
| Surface Mount | ||
| null | ||
| null | ||
| 2 A | ||
| 200 V | ||
| 200 mA | ||
| 1.1 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |