PDP SEO Portlet

MM74HCT373MTC

3-STATE Octal D-Type Latch

Manufacturer:onsemi
Product Category: ICs, Logic, Logic Latches
Avnet Manufacturer Part #: MM74HCT373MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TTL input characteristic compatible
  • Typical propagation delay: 20 ns
  • Low input current: 1 PA maximum
  • Low quiescent current: 80 PA maximum
  • Compatible with bus-oriented systems
  • Output drive capability: 15 LS-TTL loads

Technical Attributes

Find Similar Parts

Description Value
8 bit
40 ns
null
7.2 mA
-55 °C
4.5 V
5.5 V
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2850  Mult:75  
Need More?
USD $:
$ 0.23077
2850+
$0.23077
5700+
$0.225
11400+
$0.22222
22800+
$0.21951
45600+
$0.21687
SubTotal:
$657.69