PDP SEO Portlet

MM74HCT244WMX

Octal 3-STATE Buffer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MM74HCT244WMX
Secondary Manufacturer Part#: MM74HCT244WMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HCT244WMX is a general purpose high speed inverting octal 3-state Buffer utilizes advanced silicon-gate CMOS technology. It possesses high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit achieves speeds comparable to low power Schottky devices, while retaining the low power consumption of CMOS. The device is TTL input compatible and has a fan-out of 15 LS-TTL equivalent inputs. MM74HCT device is intended to interface between TTL and NMOS components and standard CMOS devices. This part is also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs. The device has two active low enables (1G and 2G) and each enable independently controls 4 buffers. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

  • TTL input compatible
  • 3-state Outputs for connection to system buses
  • Low quiescent current - 80µA
  • 14ns Propagation delay (typical)

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Buffer, Inverting
74HCT244
74244
74HCT
1 Element
8Input
20
125 °C
-55 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.2205
7144+
$0.21938
14288+
$0.21825
28576+
$0.21712
57152+
$0.216