PDP SEO Portlet

MM74HCT244N

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP W Rail

Manufacturer:onsemi
Avnet Manufacturer Part #: MM74HCT244N
Secondary Manufacturer Part#: MM74HCT244N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HCT244 3-STATE bufferutilize advanced silicon-gate CMOS technology and aregeneral purpose high speed inverting and non-invertingbuffers. They possess high drive current outputs whichenable high speed operation even when driving large buscapacitances. These circuits achieve speeds comparableto low power Schottky devices, while retaining the lowpower consumption of CMOS. All three devices are TTLinput compatible and have a fanout of 15 LS-TTL equivalentinputs. MM74HCT devices are intended to interface between TTLand NMOS components and standard CMOS devices.These parts are also plug-in replacements for LS-TTLdevices and can be used to reduce power consumption inexisting designs. The MM74HCT244 is a non-inverting buffer. Each device hastwo active low enables (1G and 2G), and each enable independentlycontrols 4 buffers.All inputs are protected from damage due to static dischargeby diodes to VCC and Ground

  • TTL input compatible
  • Typical propagation delay: 14 ns
  • 3-STATE outputs for connection to system buses
  • Low quiescent current: 80 PA
  • High output drive current: 6 mA (min)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:900  Mult:450  
USD $: