PDP SEO Portlet

MM74HCT244MTCX

Octal 3-STATE Buffer.

Manufacturer:onsemi
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: MM74HCT244MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TTL input compatible
  • Typical propagation delay: 14 ns
  • 3-STATE outputs for connection to system buses
  • Low quiescent current: 80 PA
  • High output drive current: 6 mA (min)

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
-55 °C
4.5 V
5.5 V
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.17797
5000+
$0.17797
10000+
$0.17329
20000+
$0.17104
40000+
$0.16885
80000+
$0.16259
SubTotal:
$889.85