PDP SEO Portlet

MM74HCT14MTCX

Hex Inverting Schmitt Trigger. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MM74HCT14MTCX
Secondary Manufacturer Part#: MM74HCT14MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HCT14MTCX is a Hex Inverting Schmitt-trigger utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HCT logic family is functionally and pin-out-compatible with the standard 74LS logic family. Inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

  • 13ns Propagation delay
  • 10µA Maximum low quiescent current
  • 1µA Maximum low input current
  • Fan-out of 10 LS-TTL loads
  • 0.6V Hysteresis Voltage
  • TTL, LS pin-out and input threshold compatible

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
HCT
Inverter Schmitt Trigger
260
-4.8 mA
4.8 mA
5.5 V
20@5V ns
2400 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
Schmitt Trigger
14TSSOP
14
5 x 4.4 x 0.9 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.10392
15000+
$0.10118
30000+
$0.09987
60000+
$0.09859
120000+
$0.09494