MM74HCT14M
Hex Inverting Schmitt Trigger. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MM74HCT14M is a Hex Inverting Schmitt-trigger utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HCT logic family is functionally and pin-out-compatible with the standard 74LS logic family. Inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 13ns Propagation delay
- 10µA Maximum low quiescent current
- 1µA Maximum low input current
- Fan-out of 10 LS-TTL loads
- 0.6V Hysteresis Voltage
- TTL, LS pin-out and input threshold compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| HCT | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -4.8 mA | ||
| 4.8 mA | ||
| 5.5 V | ||
| 20@5V ns | ||
| 2400 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 85 °C | ||
| Schmitt Trigger | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| SOIC N | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |