PDP SEO Portlet

MM74HCT138MTCX

3-to-8 Line Decoder. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MM74HCT138MTCX
Secondary Manufacturer Part#: MM74HCT138MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HCT138 decoder utilizes advanced silicon-gate CMOS technology, and are well suited to memory address decoding or data routing applications. Both circuits feature high noise immunity and low power consumption usually associated with CMOS circuitry, yet have speeds comparable to low power Schottky TTL logic. The MM74HCT138 have 3 binary select inputs (A, B, and C). If the device is enabled these inputs determine which one of the eight normally HIGH outputs will go LOW. Two active LOW and one active HIGH enables (G1, G2A and G2B) are provided to ease the cascading decoders. The decoders’ output can drive 10 low power Schottky TTL equivalent loads and are functionally and pin equivalent to the 74LS138. All inputs are protected from damage due to static discharge by diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

  • TTL input compatible
  • Typical propagation delay: 20 ns
  • Low quiescent current: 80 µA maximum (74HCT Series)
  • Low input current: 1 µA maximum
  • Fanout of 10 LS-TTL loads

Technical Attributes

Find Similar Parts

Description Value
1-of-8
Gold
HCT
Decoder/Demultiplexer
260
-4.8 mA
4.8 mA
5.5 V
40@5V ns
0.008 mA
4.5 V
Surface Mount
MSL 1 - Unlimited
3
8
1
3
0
-40 to 85 °C
16TSSOP
16
Inverting
5 x 4.4 x 0.9 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.1273
15000+
$0.12395
30000+
$0.12234
60000+
$0.12077
120000+
$0.1163